text.skipToContent text.skipToNavigation

Manufacturer Part #

SM1204SRC

SM1204 Series Red 110° Water Clear 48 mcd 2.1 V 1204 Surface Mount LED

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar SM1204SRC - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 48mcd
Viewing Angle: 110°
Wavelength: 655nm
Rated Power: 78mW
Operating Temp Range: -30°C to +80°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1204 (3210 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
3,000+
$0.136
Product Variant Information section