text.skipToContent text.skipToNavigation

Manufacturer Part #

SM1206GC-IL

SM1206 Series Green 1206 30° 40 mcd 2 V Clear LED Surface Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar SM1206GC-IL - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 30°
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications
The SM1206GC-IL is a part of SM1206 series Surface Mount 3.2 x 1.6 mm Size, 30° viewing Angle Green LED and its Available in a IS-1206 Package.

Product Features:

  • Industry Standard 1206 Package
  • RoHS Compliant
  • Water Clear Inner Lens
  • High Luminous Intensity
  • Narrow Viewing Angle
  • Ideal for Status Indication, Display, and Backlighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.00
USD
Quantity
Unit Price
3,000+
$0.295
Product Variant Information section