text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXR44SYC-TR

Super Yellow 90° Viewing Angle Water Clear 2 V 20 mA Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Lumex SML-LXR44SYC-TR - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 200mcd
Viewing Angle: 90°
Dimension: H  3.6mm x L  4mm x W  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
500
Total
$1,020.00
USD
Quantity
Unit Price
500
$0.35
1,500
$0.345
2,500
$0.34
5,000
$0.335
10,000+
$0.33
Product Variant Information section