text.skipToContent text.skipToNavigation

Manufacturer Part #

WP132XID

HE Red T-1 3 mm 60° Tinted Diffused 25 mcd 2 V Solid State LED Through Hole

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP132XID - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Viewing Angle: 60°
Wavelength: 627nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  5.2mm x D  3.8mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.00
USD
Quantity
Unit Price
400
$0.0527
1,000
$0.0515
2,000
$0.0505
4,000
$0.0496
10,000+
$0.0475
Product Variant Information section