text.skipToContent text.skipToNavigation

Manufacturer Part #

WP7113SURCK

T-1 3/4 (5mm) Solid State Lamp RED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP7113SURCK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.95V
Forward (Drive) Current: 30mA
Intensity: 4200mcd
Viewing Angle: 20°
Wavelength: 645nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x D  5mm
Part Number Aliases: WP7113
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.40
USD
Quantity
Unit Price
500
$0.0579
1,500
$0.0562
2,500
$0.0554
5,000
$0.0544
10,000+
$0.0528
Product Variant Information section