text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB821Z

OPB821 Series 30 V 890 nm 50 mA 26 AWG Phototransistor Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Features & Applications
The OPB821Z is a slotted optical switch offered with 24” (609 mm) 26 AWG wire leads.

This device consists of an infrared emitting diode (LED, 890 nm center wavelength) and a NPN silicon phototransistor mounted in a low-cost black plastic housing on opposite sides of an 0.080” (2.03 mm) wide slot and also have 0.040"/ 0.040" wide aperture located in front of the infrared diode.

Features:

  • Non-contact switching
  • Four standard aperture sizes for high resolution
  • Low profile
  • 0.080” (2.03 mm) wide, 0.250” (8.89 mm) deep slot
  • Choice of PCBoard or wire mountings

Applications:

  • Non-contact object sensing
  • Assembly line automation
  • Machine automation
  • Equipment safety
  • Machine safety
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
25
Total
$1,126.00
USD
Quantity
Unit Price
25+
$5.63
Product Variant Information section