text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF2131TFY

5.5 V 8B I²C, SPI Real Time Clock (RTC) IC Clock/Calendar - LFDFN-16EP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code:
Product Specification Section
NXP PCF2131TFY - Technical Attributes
Attributes Table
Date Format: YY:MM:DD
Time Format: HH:MM:SS
Interface: I2C
SRAM Size: 64b
Supply Voltage-Nom: 1.2V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,480.00
USD
Quantity
Unit Price
4,000+
$1.37