text.skipToContent text.skipToNavigation

Référence fabricant

SP3232ECN-L

SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16

Modèle ECAD:
Nom du fabricant: MaxLinear
Emballage standard:
Product Variant Information section
Code de date: 2447
Product Specification Section
MaxLinear SP3232ECN-L - Caractéristiques techniques
Attributes Table
Data Rate: 235kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 0.3mA
Power Dissipation: 1.086W
No of Terminals: 16
Moisture Sensitivity Level: 2
Style d'emballage :  SOIC-16N
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SP3232EB series of RS-232 transceiver solution intended for portable or hand-held applications such as notebook or palmtop computers. The SP3222EB/3232EB series has a high-efficiency, charge-pump power supply that requires only 0.1μF capacitors in 3.3 V operation. This charge pump allows the SP3222EB/3232EB series to deliver true RS- 232 performance from a single power supply ranging from +3.0 V to +5.5 V.

The SP3222EB/ 3232EB are 2-driver/2-receiver devices. This series is ideal for portable or hand-held applications such as notebook or palmtop computers. The ESD tolerance of the SP3222EB/ 3232EB devices are over ±15 kV for both Human Body Model and IEC1000-4-2 Air discharge test methods. The SP3222EB device has a low-power shutdown mode where the devices' driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1 μA.

Features:

  • Meets true EIA/TIA-232-F Standards from a +3.0 V to +5.5 V power supply
  • Minimum 120 Kbps Data Rate Under Full Load
  • Interoperable with RS-232 down to +2.7 V power source
  • Enhanced ESD Specifications:
  • ±15 kV Human Body Model
  • ±15 kV IEC1000-4-2 Air Discharge
  • ±8 kV IEC1000-4-2 Contact Discharge

 

 

Pricing Section
Stock global :
882
États-Unis:
882
Sur commande :Order inventroy details
980
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
49
Multiples de :
49
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
20,58 $
USD
Quantité
Prix unitaire
49
$0.42
196
$0.41
980
$0.40
1 960
$0.39
6 125+
$0.38
Product Variant Information section