Manufacturer Part #
MC33972TEW
33972T Series 3.1 to 5.25 V Multiple Switch Detection Interface - SOIC-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Tray Package Style:SOIC-32WEP Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MC33972TEW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP MC33972TEW - Technical Attributes
Attributes Table
| Supply Voltage: | 5.5V to 26V |
| ESD Voltage-Max: | ±2kV |
| Supply Current: | 2mA |
| Interface: | SPI |
| Power Dissipation: | 1.7W |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 32 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-32WEP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
42
$2.52
126
$2.49
210
$2.47
840
$2.43
1,260+
$2.40
Product Variant Information section
Available Packaging
Package Qty:
42 per Tray
Package Style:
SOIC-32WEP
Mounting Method:
Surface Mount