text.skipToContent text.skipToNavigation

Manufacturer Part #

PCI12000CT-I/ZUX

PC112000C Series 3.63 V 25 MHz Surface Mount PCIe Switch Interface - VQFN-72

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PCI12000CT-I/ZUX - Technical Attributes
Attributes Table
Supply Voltage: 2.97V to 3.63V
Function: Switch
Output Type: Analog
Interface: SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 72
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$30,450.00
USD
Quantity
Unit Price
3,000+
$10.15
Product Variant Information section