text.skipToContent text.skipToNavigation

Manufacturer Part #

XR16V554DIV-F

XR16V554 Series 4 Mbps 3.6 V SMT Quad UART With 16-Byte FIFO - LQFP-64

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 1427
Product Specification Section
MaxLinear XR16V554DIV-F - Technical Attributes
Attributes Table
Data Rate: 4Mbps
No of Functions / Channels: 4
Interface Type: Parallel
Supply Voltage-Nom: 2.25V to 3.6V
Supply Current: 3mA
Power Dissipation: 0.5W
Clock Frequency-Max: 64MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The XR16V5541 (V554) is a quad Universal Asynchronous Receiver and Transmitter (UART) with 16 bytes of transmit and receive FIFOs, selectable receive FIFO trigger levels and data rates of up to 4 Mbps at 3.3 V. Each UART has a set of registers that provide the user with operating status and control, receiver error indications, and modem serial interface controls. An internal loopback capability allows onboard diagnostics.

The V554 is available in a 48-pin QFN, 64-pin LQFP, 68-pin PLCC and 80-pin LQFP packages. The 64-pin and 80-pin packages only offer the 16 mode interface, but the 48- and 68-pin packages offer an additional 68 mode interface which allows easy integration with Motorola processors. The XR16V554IV (64-pin) offers three state interrupt output while the XR16V554DIV provides continuous interrupt output. The XR16V554 is compatible with the industry standard ST16C554.

Features

  • Pin-to-pin compatible with ST16C454, ST16C554, TI’s TL16C554A and Philips' SC16C554B
  • Intel or Motorola Data Bus Interface select
  • Four independent UART channels
  • Register Set Compatible to 16C550
  • Data rates of up to 4 Mbps at 3.3 V and 3.125 Mbps at 2.5 V
  • 16 byte Transmit FIFO
  • 16 byte Receive FIFO with error tags
  • 4 Selectable RX FIFO Trigger Levels
  • Full modem interface
  • 2.25V to 3.6V supply operation
  • Crystal oscillator or external clock input
  • Pb-Free, RoHS Compliant Versions Offered
Pricing Section
Global Stock:
42
USA:
42
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.28
USD
Quantity
Unit Price
1
$8.28
5
$8.19
25
$8.09
100
$8.01
250+
$7.89
Product Variant Information section