text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3803CI-1-GL-TR

3-Port USB 2.0 Portable High Speed Hub Controller 25 WLCSP 1.97X1.97X0.57 TR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip USB3803CI-1-GL-TR - Technical Attributes
Attributes Table
Data Rate: 480Mbps
No of Channels: 1
Supply Voltage: 1.2V to 3.3V
Operating Temp Range: -40°C to +85°C
Package Style:  WLCSP-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
54,000
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$11,370.00
USD
Quantity
Unit Price
3,000+
$3.79
Product Variant Information section