text.skipToContent text.skipToNavigation

Référence fabricant

1002289

698-960 MHz / 1710-2690 MHz 2 W LTE / Cellular Wide Band FPC Embedded Antenna

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Code de date: 2516
Product Specification Section
KYOCERA AVX 1002289 - Caractéristiques techniques
Attributes Table
VSWR: 2.5
Polarization: Linear
No of Bands: 8
Rated Power: 2W
Application Type: Cellular
Output Impedance: 50Ω
Operating Frequency: 698MHz to 2690MHz
Fonctionnalités et applications

Ethertronics an AVX group company provides a wide-ranging antenna supply service to OEMs from design concept to volume production.

APPLICATIONS
• Automotive
• Mobile phones
• M2M communications
• Wearable devices and headsets
• Smart grid devices
• Laptop computers and tablets
• Point-of-sale terminals
• Smart metering and home automation
• Healthcare equipment
• Navigation equipment and tracking devices
• Radar equipment

BENEFITS OF AVX ANTENNAS
• Shorter time to market
• Better performance and isolation with patented Isolated Magnetic Dipole™ technology
• Tuning capabilities for performance optimization
• Embedded on-board, embedded off-board and external standard antenna options available for all main frequencies
• Sample kits, evaluation boards, datasheets, application notes, and DXF files available
• Testing services provided

Pricing Section
Stock global :
1 000
États-Unis:
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
10
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
19,60 $
USD
Quantité
Prix unitaire
10
$1.96
30
$1.93
125
$1.90
300
$1.88
1 250+
$1.83