text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-DB1-LCD-SMA

2.4GHz/5.8GHz WiFi 802.11n/ac Tilt/Swivel Dipole Antenna SMA Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity ANT-DB1-LCD-SMA - Technical Attributes
Attributes Table
Operating Frequency: 2.4GHz to 5.875GHz
Gain: 2.8dBi/4.5dBi/2.92dBi
VSWR: 2.1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.00
USD
Quantity
Unit Price
10
$5.80
40
$5.75
100
$5.71
250
$5.67
400+
$5.62