Manufacturer Part #
BL652-SC-01-T/R
2.4GHz 1 Mbps 4dBm Bluetooth v5.0 Transceiver Module Antenna Not Included
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Ezurio BL652-SC-01-T/R - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of ChangesAll changes have been applied to the part numbers listed above:? Update PCB silkscreens and labels to bear Ezurio logo and/or company information; changes will cover below. - Product PCB silkscreens if applicable- Product or device label or laser-etching whichever applicable- Packaging labels- Other labels that are applicableReason for ChangeAs part of our rebranding efforts, changes are made to PCB silkscreens, product device labels, as well as packaging labels to ensure all products shipped to customers bear and will bear the Ezurio brand.
Part Status:
Ezurio BL652-SC-01-T/R - Technical Attributes
| Data Rate: | 1Mbps |
| Range: | 1m |
| Max Power Consumption: | 7.5mA |
| Certified: | Yes |
| Sensitivity: | -96dBm |
| Frequency Range: | 2.48GHz to 2.402GHz |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 39 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Reel
Package Style:
Module
Mounting Method:
Surface Mount