text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB55REV6

Microcontrollers & Microprocessors-STM32 32-BIT ARM CORTEX MCUS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
STMicroelectronics STM32WB55REV6 - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 127mA
Certified: Yes
Frequency Range: 2.48GHz to 2.405GHz
Supply Voltage: 1.71V to 3.6V
Supply Current: 4.5mA to 12.7mA
Operating Temp Range: -40°C to +105°C
No of Terminals: 68
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
780
USA:
780
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10
Multiple Of:
1
Total
$43.30
USD
Quantity
Unit Price
10
$4.33
25
$4.27
50
$4.23
150
$4.16
300+
$4.07
Product Variant Information section