text.skipToContent text.skipToNavigation

Manufacturer Part #

LC76GPAMD

Single band, 4 GNSS, low power, 3V, w/ LNA (Airoha 3352)

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Date Code:
Product Specification Section
Quectel LC76GPAMD - Technical Attributes
Attributes Table
Sensitivity: -166dBm
Supply Voltage: 2.55V to 3.6V
Supply Current-Max: 10mA
Warm Capture: 25s
Cold Capture: 28s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/UART
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,045.00
USD
Quantity
Unit Price
500+
$4.09