text.skipToContent text.skipToNavigation

Manufacturer Part #

LS550G00AAMD

Single band, SiP 5x5mm, 4 GNSS, low power, 1.8V, w/ LNA (Airoha 3352)

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Date Code:
Product Specification Section
Quectel LS550G00AAMD - Technical Attributes
Attributes Table
No. of Channels: 47
Sensitivity: -165dBm
Supply Voltage: 1.75V to 1.98V
Warm Capture: 25s
Cold Capture: 28s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART
Data Rate: 3Mbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +95°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,380.00
USD
Quantity
Unit Price
1,000+
$5.38