text.skipToContent text.skipToNavigation

Manufacturer Part #

SL2S2002FTB,115

SL2S002FTB Series ICODE SLIX IC Operating Frequency 13.56 MHz - XSON-3

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
NXP SL2S2002FTB,115 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Range: 1.5m
Supply Current: 30mA
Supply Voltage: 1.5V to 1.7V
Frequency Range: 13.553MHz to 13.567MHz
Power Dissipation: 125mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$2,500.00
USD
Quantity
Unit Price
5,000
$0.255
10,000+
$0.25
Product Variant Information section