text.skipToContent text.skipToNavigation

Manufacturer Part #

T4BO-F2

TWN4 MultiTech Series13,56 MHz 5.5 V 120 mA 2 HF OEM PCB

ECAD Model:
Mfr. Name: ELATEC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELATEC T4BO-F2 - Technical Attributes
Attributes Table
Type: Read/Write
Supply Voltage: 4.3V to 5.5V
Frequency Range: 13.56MHz
Operating Temp Range: -25°C to +70°C
Storage Temperature Range: -45°C to +75°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$5,859.00
USD
Quantity
Unit Price
50+
$117.18
Product Variant Information section