text.skipToContent text.skipToNavigation

Manufacturer Part #

FGD966XAAMD

NXP platform, SDIO Interface

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Date Code:
Product Specification Section
Quectel FGD966XAAMD - Technical Attributes
Attributes Table
RF Type: Bluetooth/WiFi
Data Rate: 114.7Mbps
Supply Voltage: 3.14V to 3.46V
Modulation: DSSS/ OFDM/ DBPSK/ DQPSK/ CCK/ BPSK/ QPSK/ 16QAM/ 64QAM/ 256QAM
Interface: SPI/UART/USB
Operating Temperature: -40°C to +85°C
Frequency Range: 2.4GHz to 5GHz
Protocol: 802.11a/b/g/n/ac/ax/Bluetooth v5.4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,970.00
USD
Quantity
Unit Price
1,000+
$5.97