text.skipToContent text.skipToNavigation

Référence fabricant

SP337EBEY-L

SP337 Series 5 V 250 kbps RS232/422/485 Multiprotocol Transceiver - TSSOP-28

Modèle ECAD:
Nom du fabricant: MaxLinear
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
MaxLinear SP337EBEY-L - Caractéristiques techniques
Attributes Table
Style d'emballage :  TSSOP-28
Méthode de montage : Surface Mount
Fonctionnalités et applications
The  SP337EBEY-L is a part of SP337 series Transceiver. It has operating temperature ranging from  -40 °C to 85 °C,it comes in TSSOP-28 package.

The SP337E is a dual mode RS-232/RS-485/RS-422 serial transceiver containing both RS-232 and RS-485 line drivers and receivers. The RS-232 mode provides three drivers and five receivers to support all eight signals commonly used in the DB9 serial port connector (3TX/5RX).  

Features:

  • 3.3 V to 5 V Single Supply Operation
  • Robust +/-15kV ESD Protection
    • Human Body Model
  • Max Data Rate of 15Mbps in RS-485/422 and up to 1Mbps in RS-232 Mode (SP337EU)
  • 3 Drivers, 5 Receivers RS-232/V.28
  • 2 Drivers, 2 Receivers RS-485/RS-422
    • Full-Duplex Configuration
    • 1/8th Unit Load, up to 256 receivers on bus
  • RS-485 Advanced Failsafe on Open, Short or Terminated Lines
  • Full Differential Driver Tri-State (Hi-Z) Control
  • Receiver Output Tri-State Control
  • WSOIC-28 or TSSOP-28 Package

Applications:

  • Dual Protocol Serial Ports (RS-232 or RS-485)
  • Industrial Computers
  • Industrial and Process Control Equipment
  • Point-Of-Sales Equipment
  • Networking Equipment
  • HVAC Controls Equipment
  • Building Security Equipment 

 

 

 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
100
Multiples de :
50
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
524,00 $
USD
Quantité
Prix unitaire
1
$5.34
10
$5.29
40
$5.24
125
$5.20
400+
$5.11
Product Variant Information section