text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1443AT/0Z

high speed CAN transceiver with standby mode

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
NXP TJA1443AT/0Z - Technical Attributes
Attributes Table
Data Rate: 5Mbps
Supply Voltage: 4.5V to 5.5V
Supply Current: 38mA to 60mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$2,525.00
USD
Quantity
Unit Price
2,500
$0.515
5,000+
$0.505
Product Variant Information section