text.skipToContent text.skipToNavigation

Manufacturer Part #

TS250-130F-2

TS250 Series 60 V 0.13 A Ihold Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Littelfuse TS250-130F-2 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.13A
Trip Current: 0.26A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.4mm x L  8.95mm x W  7.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$787.50
USD
Quantity
Unit Price
1,500
$0.525
3,000
$0.515
4,500
$0.51
7,500+
$0.50
Product Variant Information section