text.skipToContent text.skipToNavigation

Manufacturer Part #

PBH2UEESNPNAGX

PBH Series DPDT On-On PC Pin Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2628
Product Specification Section
E-Switch PBH2UEESNPNAGX - Technical Attributes
Attributes Table
Rated Voltage: 30V
Contact Current-Max: 100mA
Switch Operation: On-On
Circuitry: DPDT
Insulation Resistance: 100MΩ
Cap Color: White
Actuator Style: Plunger
Termination Style: PC Pin
Operating Temperature: -20°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
576
Multiple Of:
288
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.64
USD
Quantity
Unit Price
288
$0.52
576
$0.515
864
$0.51
1,152
$0.505
1,440+
$0.495