text.skipToContent text.skipToNavigation

Manufacturer Part #

RP8100B2M1CEBLKREDNIL

RP8100 Series 125 mA 125 Vac 50 Vdc Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RP8100B2M1CEBLKREDNIL - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 500V
Contact Current-Max: 125mA
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1000MΩ
Cap Color: Red
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -30°C to +85°C
IP Rating: IP67
Contact Plating: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
210
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.90
USD
Quantity
Unit Price
210+
$3.29
Product Variant Information section