text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480699-0

Universal MATE-N-LOK 2 Position Positive Lock Free Hanging Housing Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
TE Connectivity 1-480699-0 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 6.35 mm
Style/Orientation: Receptacle Housing
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 600V
Contact Plating: Pre-Tin
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Positive Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Panel Mount
Pricing Section
Global Stock:
96,409
USA:
96,409
81,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$22.20
USD
Quantity
Unit Price
150
$0.148
400
$0.145
1,250
$0.142
2,500
$0.14
7,500+
$0.135
Product Variant Information section