text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC03SAAN

PEC Series Single Row 3 Position 2.54 mm Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Sullins PEC03SAAN - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Solder
Pitch: 2.54 mm
Style/Orientation: Header
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Polybutylene Terephthalate
Gender: Male
Type: Board to Cable/Wire
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Features & Applications

The PEC03SAAN is a part of PEC series 3 position header. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • .000100” Pure Tin, Matte Overall
  • .100” [2.54mm] Contact Centers
  • 3 total contacts
  • Single Row
  • Straight,.230" [5.84 mm] Head,.120" [3.05 mm] TAIL
  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Contact Material: Copper Alloy

View the complete PEC series PCB Interconnect

Pricing Section
Global Stock:
768
USA:
768
5,300
Factory Stock:Factory Stock:
213
Factory Lead Time:
8 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$19.05
USD
Quantity
Unit Price
150
$0.127
400
$0.124
1,250
$0.122
2,500
$0.12
7,500+
$0.116
Product Variant Information section