text.skipToContent text.skipToNavigation

Manufacturer Part #

9395

Natural Color 3 Pole 10-20 AWG Raised Base Wire Protector Terminal Block

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 9395 - Technical Attributes
Attributes Table
Type: Terminal Strip
No of Poles: 3
No of Rows: 1
Termination: Screw
Gender: Female
Operating Temp Range: -40°C to +140°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
1
$0.77
30
$0.745
100
$0.725
200
$0.715
500+
$0.68
Product Variant Information section