text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1C471L

EEU-FM Series 16 V 470 uF Ø 8 x 15 mm LS=3.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Panasonic Industry EEU-FM1C471L - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1240mA
Impedance: 0.041Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
484
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.38
USD
Quantity
Unit Price
125
$0.163
300
$0.161
1,000
$0.157
2,000
$0.155
5,000+
$0.149
Product Variant Information section