text.skipToContent text.skipToNavigation

Manufacturer Part #

CFM14JT120R

Res Carbon Film 120 Ohm 5% 0.25W(1/4W) -400ppm/Ž to 0ppm/Ž Conformal Coated

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CFM14JT120R - Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±400ppm/°C
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Dimension: L  1.7mm x W  3.3mm
Dielectric Withstanding Voltage: 350V
No. of Terminations: 2
Overload Voltage - Max: 500V
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$43.00
USD
Quantity
Unit Price
5,000
$0.0086
15,000
$0.0083
25,000
$0.0082
100,000
$0.0079
150,000+
$0.0077
Product Variant Information section