Manufacturer Part #
SRVO-3570B
SRVO Series Black Flame Retardant Nylon .177 inch to .217 inch Snap Rivet
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components SRVO-3570B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components SRVO-3570B - Technical Attributes
Attributes Table
| Type: | Snap Revit |
| Color: | Black |
| Rivet Diameter: | 3.51mm |
| Rivet Length: | 7.11mm |
| Head Diameter: | 6.4mm |
| Hole Diameter: | 3.66mm |
| Material: | Nylon |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
125
$0.16
250
$0.158
500
$0.156
1,500
$0.152
3,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag