text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5239-3.3YM-TR

MIC5239 Series 3.3 V Fixed Output 500 mA Surface Mount LDO Regulator- SOIC-8 T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5239-3.3YM-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 30V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 400mV
Output Current-Max: 500mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,375.00
USD
Quantity
Unit Price
2,500+
$2.15
Product Variant Information section