text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVB0530T1G

SCHOTTKY RECTIFIER 30V 500MA SOD123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
onsemi NRVB0530T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 130µA
Forward Voltage: 0.43V
Configuration: Single
Reverse Recovery Time-Max: 500ns
Operating Temp Range: -65°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.20
USD
Quantity
Unit Price
3,000
$0.0834
6,000
$0.0819
9,000
$0.0811
12,000
$0.0805
15,000+
$0.0786
Product Variant Information section