text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA906EDJ-T1-GE3

Dual N Channel 20 V 0.046 Ω 3.5 nC Power Mosfet - PowerPAK SC-70-6L Dual

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Vishay SIA906EDJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.046Ω
Rated Power Dissipation: 7.8|W
Qg Gate Charge: 3.5nC
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$519.00
USD
Quantity
Unit Price
3,000
$0.173
6,000
$0.171
12,000
$0.169
45,000+
$0.165
Product Variant Information section