text.skipToContent text.skipToNavigation

Manufacturer Part #

AT93C56B-XHM-T

AT93C56B Series 2 Kb (256 x 8/128 x 16) 5.5 V 3-Wire Serial EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT93C56B-XHM-T - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8 / 128 x 16
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Word Length: 16b
Data Retention: 100 yr
Supply Current: 0.5mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$940.00
USD
Quantity
Unit Price
5,000+
$0.188
Product Variant Information section