text.skipToContent text.skipToNavigation

Manufacturer Part #

92

A / AA Cell Snap-In PC Battery Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 2447
Product Specification Section
Keystone 92 - Technical Attributes
Attributes Table
Battery Cell Size: AA
Mounting Style: Clip
Termination Style: Vertical / PC Through Hole
Mounting Method: Vertical Mount
Pricing Section
Global Stock:
333,958
USA:
333,958
237,082
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Unit Price
1
$0.166
150
$0.163
400
$0.159
1,000
$0.156
2,500+
$0.15