text.skipToContent text.skipToNavigation

Manufacturer Part #

MFU1206FF00500P100

MFU 1206-FF P1 0A5 Thin Film Chip Fuse

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Vishay MFU1206FF00500P100 - Technical Attributes
Attributes Table
Voltage Rating: 63V
Response Characteristic: Fast-Acting
Current Rating: 0.5A
Resistance: 0.66Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.00
USD
Quantity
Unit Price
1,000
$0.40
2,000
$0.395
4,000
$0.39
5,000+
$0.385
Product Variant Information section