Manufacturer Part #
MJWI10-24D12
MWJI10 Series 10 W 24 V Input ±12 V Dual Output High Density DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MINMAX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MINMAX MJWI10-24D12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MJWI10-24D12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 10W |
| Output Voltage: | -12V/12V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +80°C |
| Efficiency: | 86% |
| Load Capacitance: | 100µF |
| Load Regulation (%): | 0.5% |
| Output Current: | 410mA |
| Switching Frequency-Max: | 450kHz |
| Ripple & Noise: | 100mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$23.71
20
$23.49
30+
$23.28
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole