text.skipToContent text.skipToNavigation

Manufacturer Part #

VOR1142M4T

Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Vishay VOR1142M4T - Technical Attributes
Attributes Table
Contact Form: 1 Form A
No of Channels: 1
Output Voltage: 0V to 400V
On-state Resistance-Max: 27Ω
Contact Current-Max: 140mA
Isolation Voltage-RMS: 3750V
Capacitance: 6pF
Turn-on Delay Time: 0.1s
Turn-off Delay Time: 0.05s
Operating Temp Range: -40°C to +100°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,480.00
USD
Quantity
Unit Price
2,000+
$1.24
Product Variant Information section