Manufacturer Part #
PHB2UEETS1A
PHB Series DPDT Latching Straight PCB Mount Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:84 per Tray |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
C&K PHB2UEETS1A - Technical Attributes
Attributes Table
| Rated Voltage: | 15V |
| Contact Current-Max: | 1A |
| Switch Operation: | Latching |
| Circuitry: | DPDT |
| Insulation Resistance: | 100MΩ |
| Actuator Style: | Plunger |
| Termination Style: | Straight |
| Operating Temperature: | -10°C to +60°C |
| Contact Plating: | Silver |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
84
$0.985
168
$0.97
252
$0.96
336
$0.95
420+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
84 per Tray