text.skipToContent text.skipToNavigation

Manufacturer Part #

0E69-00A0

E Series Snap In SPDT 4.25 N Button Quick Connect Snap Action Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics 0E69-00A0 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Round
Operating Force: 425gf
Contact Current-Max: 10A
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
2
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,340.00
USD
Quantity
Unit Price
10
$3.53
25
$3.48
40
$3.45
100
$3.40
150+
$3.34
Product Variant Information section