text.skipToContent text.skipToNavigation

Manufacturer Part #

282087-1

3 Position Housings Plug Black Free Hanging 6.00mm Pitch Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
TE Connectivity 282087-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 3
Color: Black
Operating Temp Range: -40°C to +125°C
Voltage Rating: 24V
Mounting Method: Wire Mount
Features & Applications

The 282087-1 is a part of Superseal 1.5 Series Polyamide 6.6 Glass 3 Position Plug Housing Connector

Product Type Features:

  • Product Type = Connector
  • Product Line = Super Seal
  • Number of Positions = 3
  • Secondary Lock Material = Polyamide 6.6 Glass Filled
  • Secondary Lock Color = Red
  • Seal Material = Silicone Rubber
  • Seal Color = Yellow
  • Preloaded = No
  • Accepts Contact Gender = Receptacle
  • Connector Style = Plug
  • Housing Color = Black
  • Housing Material = Polyamide 6.6 GF

 

 

Pricing Section
Global Stock:
105,346
USA:
105,346
163,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.13
USD
Quantity
Unit Price
75
$0.335
200
$0.33
500
$0.325
1,250
$0.32
3,000+
$0.305
Product Variant Information section