Manufacturer Part #
1-1586019-4
VAL-U-LOK Series 14 Position Female Latch Lock Free Hanging Receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1586019-4 - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Contact Termination: | Female/Socket Crimp |
| Style/Orientation: | Free Hanging Receptacle |
| Material: | Nylon |
| Mating Type: | Latch Lock |
Features & Applications
The 1-1586019-4 is a Low cost, wire-to-wire, wire-to-board and wire-to-panel connectors with 4.2 mm centerline.
Features:
- Easy mate and unmate with positive latch design
- Single-row, 3-5 positions: receptacles, panel mount or free-hanging plugs
- Double-row, 2-24 positions (even only):
receptacles, panel mount or free-hanging plugs,
and vertical or right-angle pin headers - Available in UL 94V-2 or UL 94V-0 flammability rated nylon
- Products are lead free to help promote a cleaner environment
- Intermateable and interchangeable with Molex Mini-Fit, Jr. and intermateable AMP-DUAC
connectors
Applications:
- Computer motherboards/power supplies
- Harness assemblies used in the Vending,Gaming and Appliance industries
- Car alarm systems
- Heating systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.152
8,000
$0.15
12,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bag