text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-0JM102

ECA-M Series 6.3 V 1000 uF Ø 8 x 11.5 mm LS=3.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Panasonic Industry ECA-0JM102 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 380mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,981
USA:
1,981
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.50
USD
Quantity
Unit Price
250
$0.082
750
$0.0797
2,000
$0.0777
4,000
$0.0764
12,500+
$0.0726
Product Variant Information section