text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2C0G2A681J080AA

Cap Ceramic 680pF 100V C0G 5% Pad SMD 0603 125°C Automotive T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2637
Product Specification Section
TDK CGA3E2C0G2A681J080AA - Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$528.00
USD
Quantity
Unit Price
4,000
$0.132
8,000
$0.13
12,000+
$0.128
Product Variant Information section