text.skipToContent text.skipToNavigation

Manufacturer Part #

CF12JT240R

CF Series Ø 2.7 x 8.5 mm 0.5 W Ohm ± 5 % Axial Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Stackpole Electronics CF12JT240R - Technical Attributes
Attributes Table
Resistance: 240Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Technology: Carbon Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  8.5mm x D  2.7mm
Height - Max: 3.2mm
Dielectric Withstanding Voltage: 600V
No. of Terminations: 2
Overload Voltage - Max: 700V
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$54.00
USD
Quantity
Unit Price
5,000
$0.0108
15,000
$0.0105
25,000
$0.0103
75,000
$0.0099
125,000+
$0.0097
Product Variant Information section