text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-3ARW752V

THIN FILM RES 0603 7.5K 0.05 %

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Panasonic Industry ERA-3ARW752V - Technical Attributes
Attributes Table
Resistance: 7.5kΩ
Rated Power: 0.1W
Tolerance (%): ±0.05%
Temp Coefficient (ppm/K): ±10ppm/K
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,075.00
USD
Quantity
Unit Price
5,000+
$0.215
Product Variant Information section