text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0201JR-071K8L

RC Series 0201 0.05 W 1.8 kOhm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC0201JR-071K8L - Technical Attributes
Attributes Table
Resistance: 1.8kΩ
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40000
Multiple Of:
10000
Total
$20.00
USD
Quantity
Unit Price
40,000
$0.0005
200,000
$0.0004
500,000
$0.0004
1,250,000
$0.0004
3,000,000+
$0.0004
Product Variant Information section