text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2512FT150R

RMCF Series 2512 1 W 150 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Stackpole Electronics RMCF2512FT150R - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$275.60
USD
Quantity
Unit Price
4,000
$0.0689
8,000
$0.0677
12,000
$0.067
16,000
$0.0665
20,000+
$0.065
Product Variant Information section